Similar




DT06-4S-C017 | |
|---|---|
DigiKey Part Number | DT06-4S-C017-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-C017 |
Description | PLG, 4P, GRY, BLOCKED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-C017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,39880 Kč | 1 509,97 Kč |
| 50 | 57,51360 Kč | 2 875,68 Kč |
| 100 | 54,76700 Kč | 5 476,70 Kč |
| 250 | 51,33760 Kč | 12 834,40 Kč |
| 500 | 48,88754 Kč | 24 443,77 Kč |
| 1 000 | 46,55530 Kč | 46 555,30 Kč |
| 2 500 | 43,64334 Kč | 109 108,35 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |











