DT06-3S-E005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 5
Unit Price: 31,29000 Kč
Datasheet
3 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black
DT06-3S-E005
DT06-3S-E005
Taking Commercial Drone Reliability to New Heights

DT06-3S-E005

DigiKey Part Number
1734-1425-ND
Manufacturer
Manufacturer Product Number
DT06-3S-E005
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-3S-E005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,10900 Kč351,09 Kč
2532,89960 Kč822,49 Kč
5031,32900 Kč1 566,45 Kč
10029,82980 Kč2 982,98 Kč
25027,96176 Kč6 990,44 Kč
50026,62672 Kč13 313,36 Kč
1 20025,03189 Kč30 038,27 Kč
3 60023,16604 Kč83 397,74 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč