DT04-3P-E005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 89
Unit Price: 28,78000 Kč
Datasheet
3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black
DT04-3P-E005
DT04-3P-E005
Taking Commercial Drone Reliability to New Heights

DT04-3P-E005

DigiKey Part Number
1734-1380-ND
Manufacturer
Manufacturer Product Number
DT04-3P-E005
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-3P-E005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K
Connector Type
Insulation Material
Plastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-3P-EC01BLKAmphenol Sine Systems Corp89AT04-3P-EC01BLK-ND28,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1034,09900 Kč340,99 Kč
2531,95880 Kč798,97 Kč
5030,43240 Kč1 521,62 Kč
10028,97660 Kč2 897,66 Kč
25027,16136 Kč6 790,34 Kč
80025,02113 Kč20 016,90 Kč
1 60023,82715 Kč38 123,44 Kč
3 20022,69059 Kč72 609,89 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč