DT04-2P-E005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 1 524
Unit Price: 22,47000 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 4 955
Unit Price: 20,79000 Kč
Datasheet

Similar


Bulgin
In Stock: 494
Unit Price: 31,29000 Kč
Datasheet
2 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black
Taking Commercial Drone Reliability to New Heights

DT04-2P-E005

DigiKey Part Number
1734-1373-ND
Manufacturer
Manufacturer Product Number
DT04-2P-E005
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-E005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,41500 Kč264,15 Kč
2524,75240 Kč618,81 Kč
5023,56820 Kč1 178,41 Kč
10022,44060 Kč2 244,06 Kč
25021,03412 Kč5 258,53 Kč
95019,14244 Kč18 185,32 Kč
1 90018,22892 Kč34 634,95 Kč
2 85017,71516 Kč50 488,21 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč