
DT06-2S-TE82 | |
|---|---|
DigiKey Part Number | 1734-DT06-2S-TE82-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-TE82 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-TE82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 10 | 34,14000 Kč | 341,40 Kč |
| 25 | 31,99480 Kč | 799,87 Kč |
| 50 | 30,46600 Kč | 1 523,30 Kč |
| 100 | 29,00990 Kč | 2 900,99 Kč |
| 300 | 26,84430 Kč | 8 053,29 Kč |
| 600 | 25,56258 Kč | 15 337,55 Kč |
| 1 200 | 24,34281 Kč | 29 211,37 Kč |
| 2 700 | 22,98976 Kč | 62 072,35 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |






