



DT06-12SA-E003 | |
|---|---|
DigiKey Part Number | 1734-1602-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-E003 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,77000 Kč | 114,77 Kč |
| 10 | 97,56800 Kč | 975,68 Kč |
| 25 | 91,44360 Kč | 2 286,09 Kč |
| 50 | 87,07360 Kč | 4 353,68 Kč |
| 100 | 82,91800 Kč | 8 291,80 Kč |
| 450 | 74,57002 Kč | 33 556,51 Kč |
| 900 | 71,01340 Kč | 63 912,06 Kč |
| 1 350 | 69,01272 Kč | 93 167,17 Kč |
| 2 700 | 65,72235 Kč | 177 450,35 Kč |
| Unit Price without VAT: | 114,77000 Kč |
|---|---|
| Unit Price with VAT: | 138,87170 Kč |









