8 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Gray
DT04-08PA (back)
DT04-08PA-E003
DT04-08PA-E003

DT04-08PA-E003

DigiKey Part Number
1734-1533-ND
Manufacturer
Manufacturer Product Number
DT04-08PA-E003
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-08PA-E003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,86100 Kč778,61 Kč
2572,97240 Kč1 824,31 Kč
5069,48660 Kč3 474,33 Kč
10066,17100 Kč6 617,10 Kč
30061,23367 Kč18 370,10 Kč
60058,31215 Kč34 987,29 Kč
1 20055,53096 Kč66 637,15 Kč
2 70052,44593 Kč141 604,01 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč