8 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black
DT06-08SA-EP07
DT06-08SA-EP07
Taking Commercial Drone Reliability to New Heights

DT06-08SA-EP07

DigiKey Part Number
1734-1588-ND
Manufacturer
Manufacturer Product Number
DT06-08SA-EP07
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SA-EP07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1079,03600 Kč790,36 Kč
2574,07240 Kč1 851,81 Kč
5070,53220 Kč3 526,61 Kč
10067,16420 Kč6 716,42 Kč
25062,95956 Kč15 739,89 Kč
50059,95474 Kč29 977,37 Kč
1 00057,09482 Kč57 094,82 Kč
2 50053,52398 Kč133 809,95 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč