




DT06-08SA-CE10 | |
|---|---|
DigiKey Part Number | 1734-1583-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-CE10 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-CE10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 79,03600 Kč | 790,36 Kč |
| 25 | 74,07240 Kč | 1 851,81 Kč |
| 50 | 70,53220 Kč | 3 526,61 Kč |
| 100 | 67,16420 Kč | 6 716,42 Kč |
| 250 | 62,95956 Kč | 15 739,89 Kč |
| 500 | 59,95474 Kč | 29 977,37 Kč |
| 1 000 | 57,09482 Kč | 57 094,82 Kč |
| 2 500 | 53,52398 Kč | 133 809,95 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |










