


DT06-08SB-C015 | |
|---|---|
DigiKey Part Number | 1734-DT06-08SB-C015-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SB-C015 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SB-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,45100 Kč | 814,51 Kč |
| 25 | 76,34040 Kč | 1 908,51 Kč |
| 50 | 72,69500 Kč | 3 634,75 Kč |
| 100 | 69,22200 Kč | 6 922,20 Kč |
| 250 | 64,88716 Kč | 16 221,79 Kč |
| 500 | 61,79082 Kč | 30 895,41 Kč |
| 1 000 | 58,84354 Kč | 58 843,54 Kč |
| 2 500 | 55,16342 Kč | 137 908,55 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |










