



DT04-08PA-CE02 | |
|---|---|
DigiKey Part Number | 1734-1748-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-CE02 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,49500 Kč | 684,95 Kč |
| 25 | 64,19520 Kč | 1 604,88 Kč |
| 50 | 61,12520 Kč | 3 056,26 Kč |
| 100 | 58,20650 Kč | 5 820,65 Kč |
| 250 | 54,56204 Kč | 13 640,51 Kč |
| 500 | 51,95830 Kč | 25 979,15 Kč |
| 1 000 | 49,47969 Kč | 49 479,69 Kč |
| 2 500 | 46,38466 Kč | 115 961,65 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |



