
DT04-2P-RT21 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-RT21-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-RT21 |
Description | REC, 2P, BLK, 511 OHM RESISTOR, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold or Nickel |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-RT21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.205" (5.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold or Nickel | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 184,40400 Kč | 1 844,04 Kč |
| 25 | 172,83880 Kč | 4 320,97 Kč |
| 50 | 164,58660 Kč | 8 229,33 Kč |
| 100 | 156,73330 Kč | 15 673,33 Kč |
| 250 | 146,92468 Kč | 36 731,17 Kč |
| 500 | 139,91724 Kč | 69 958,62 Kč |
| 1 000 | 133,24701 Kč | 133 247,01 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |




