2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
DT04-2P-RT26
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT04-2P-RT26

DigiKey Part Number
1734-DT04-2P-RT26-ND
Manufacturer
Manufacturer Product Number
DT04-2P-RT26
Description
REC, 2P, BLK, 1.5K OHM RESISTOR,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-RT26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 300132,08808 Kč171 714,50 Kč
Unit Price without VAT:132,08808 Kč
Unit Price with VAT:159,82658 Kč