


DT04-2P-RT25 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-RT25-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-RT25 |
Description | REC, 2P, BLK, 27K OHM RESISTOR, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-RT25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 256,02900 Kč | 2 560,29 Kč |
| 25 | 239,99040 Kč | 5 999,76 Kč |
| 50 | 228,53380 Kč | 11 426,69 Kč |
| 100 | 217,62750 Kč | 21 762,75 Kč |
| 250 | 204,01320 Kč | 51 003,30 Kč |
| 500 | 194,28442 Kč | 97 142,21 Kč |
| 1 000 | 185,02493 Kč | 185 024,93 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |




