2 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-2P-RT22

DigiKey Part Number
1734-DT04-2P-RT22-ND
Manufacturer
Manufacturer Product Number
DT04-2P-RT22
Description
REC, 2P, BLK, 620 OHM RESISTOR,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
DT04-2P-RT22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
0.215" (5.46mm)
Number of Rows
1
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
650186,98654 Kč121 541,25 Kč
Manufacturers Standard Package
Unit Price without VAT:186,98654 Kč
Unit Price with VAT:226,25371 Kč