
DT04-12PC-L012 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PC-L012-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC-L012 |
Description | REC, 12P, GRN, N, FLANGE, C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC-L012 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-12PC-L012 | Amphenol Sine Systems Corp | 46 | 889-3406-ND | 161,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,22000 Kč | 244,22 Kč |
| 10 | 207,59600 Kč | 2 075,96 Kč |
| 25 | 194,59000 Kč | 4 864,75 Kč |
| 50 | 185,30120 Kč | 9 265,06 Kč |
| 200 | 168,03900 Kč | 33 607,80 Kč |
| 400 | 160,02530 Kč | 64 010,12 Kč |
| 600 | 155,51738 Kč | 93 310,43 Kč |
| 1 000 | 150,01903 Kč | 150 019,03 Kč |
| Unit Price without VAT: | 244,22000 Kč |
|---|---|
| Unit Price with VAT: | 295,50620 Kč |











