
DT04-12PD-L012 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PD-L012-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PD-L012 |
Description | REC, 12P, BRN, N, FLANGE, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PD-L012 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,89000 Kč | 250,89 Kč |
| 10 | 213,16400 Kč | 2 131,64 Kč |
| 25 | 199,80400 Kč | 4 995,10 Kč |
| 50 | 190,26480 Kč | 9 513,24 Kč |
| 200 | 172,53860 Kč | 34 507,72 Kč |
| 400 | 164,31110 Kč | 65 724,44 Kč |
| 600 | 159,68153 Kč | 95 808,92 Kč |
| 1 000 | 154,03601 Kč | 154 036,01 Kč |
| Unit Price without VAT: | 250,89000 Kč |
|---|---|
| Unit Price with VAT: | 303,57690 Kč |











