




DT04-12PB-L012 | |
|---|---|
DigiKey Part Number | 1734-1364-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-L012 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-L012 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K, Mounting Flange |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,62000 Kč | 190,62 Kč |
| 10 | 162,02600 Kč | 1 620,26 Kč |
| 25 | 151,86960 Kč | 3 796,74 Kč |
| 50 | 144,62040 Kč | 7 231,02 Kč |
| 100 | 137,71720 Kč | 13 771,72 Kč |
| 250 | 129,09720 Kč | 32 274,30 Kč |
| 500 | 122,94026 Kč | 61 470,13 Kč |
| 1 000 | 117,07861 Kč | 117 078,61 Kč |
| Unit Price without VAT: | 190,62000 Kč |
|---|---|
| Unit Price with VAT: | 230,65020 Kč |











