Similar





DT04-12PC-C015 | |
|---|---|
DigiKey Part Number | 1734-1557-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC-C015 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC-C015 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-12PC-RD01 | Amphenol Sine Systems Corp | 0 | AT04-12PC-RD01-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 50 | 76,20180 Kč | 3 810,09 Kč |
| 100 | 72,56280 Kč | 7 256,28 Kč |
| 300 | 67,14880 Kč | 20 144,64 Kč |
| 600 | 63,94522 Kč | 38 367,13 Kč |
| 1 200 | 60,89578 Kč | 73 074,94 Kč |
| 2 700 | 57,51298 Kč | 155 285,05 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |





