



DT06-12SC-C015 | |
|---|---|
DigiKey Part Number | 1734-1612-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-C015 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,69000 Kč | 102,69 Kč |
| 10 | 87,27800 Kč | 872,78 Kč |
| 25 | 81,79520 Kč | 2 044,88 Kč |
| 50 | 77,89180 Kč | 3 894,59 Kč |
| 100 | 74,17150 Kč | 7 417,15 Kč |
| 250 | 71,94016 Kč | 17 985,04 Kč |
| Unit Price without VAT: | 102,69000 Kč |
|---|---|
| Unit Price with VAT: | 124,25490 Kč |



