Direct




AT04-12PC-RD01 | |
|---|---|
DigiKey Part Number | AT04-12PC-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-RD01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-RD01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PC-C015 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1557-ND | 3,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 50 | 59,71420 Kč | 2 985,71 Kč |
| 220 | 53,78255 Kč | 11 832,16 Kč |
| 440 | 51,21555 Kč | 22 534,84 Kč |
| 660 | 49,77162 Kč | 32 849,27 Kč |
| 1 100 | 48,01097 Kč | 52 812,07 Kč |
| 2 640 | 45,13759 Kč | 119 163,24 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |










