




DT04-12PA-C015 | |
|---|---|
DigiKey Part Number | 1734-1360-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-C015 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,76300 Kč | 707,63 Kč |
| 25 | 66,33680 Kč | 1 658,42 Kč |
| 50 | 63,16620 Kč | 3 158,31 Kč |
| 100 | 60,14880 Kč | 6 014,88 Kč |
| 300 | 55,66080 Kč | 16 698,24 Kč |
| 600 | 53,00490 Kč | 31 802,94 Kč |
| 1 200 | 50,47639 Kč | 60 571,67 Kč |
| 2 700 | 47,67223 Kč | 128 715,02 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |











