DRB12-128PANE-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRB12-128PANE-L018
DRB12-128PANE-L018
DRB12-128PANE-L018

DRB12-128PANE-L018

DigiKey Part Number
1734-1526-ND
Manufacturer
Manufacturer Product Number
DRB12-128PANE-L018
Description
CONN RCPT HSG 128POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
128 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DRB12-128PANE-L018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Cap (Cover), Reduced Wire Seals, Wire Router
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1854,42000 Kč854,42 Kč
10726,26700 Kč7 262,67 Kč
36663,53111 Kč23 887,12 Kč
72631,88597 Kč45 495,79 Kč
108614,08306 Kč66 320,97 Kč
252578,49409 Kč145 780,51 Kč
Manufacturers Standard Package
Unit Price without VAT:854,42000 Kč
Unit Price with VAT:1 033,84820 Kč