5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781050

DigiKey Part Number
900-2196781050-ND
Manufacturer
Manufacturer Product Number
2196781050
Description
MICRO LATCH 2.0 R-R 5CKT 50MM DI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1041,72100 Kč417,21 Kč
2539,09400 Kč977,35 Kč
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč