
99610 | |
|---|---|
DigiKey Part Number | 4862-99610-ND |
Manufacturer | |
Manufacturer Product Number | 99610 |
Description | HELUCOND PA6-L GRAY NW7.5 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.268" (6.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.268" (6.80mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,07000 Kč | 1 132,07 Kč |
| 2 | 1 041,13500 Kč | 2 082,27 Kč |
| 3 | 991,38333 Kč | 2 974,15 Kč |
| 5 | 932,09400 Kč | 4 660,47 Kč |
| 7 | 894,98571 Kč | 6 264,90 Kč |
| 10 | 857,24000 Kč | 8 572,40 Kč |
| 25 | 767,45760 Kč | 19 186,44 Kč |
| 50 | 734,32080 Kč | 36 716,04 Kč |
| Unit Price without VAT: | 1 132,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,80470 Kč |











