9-2367344-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2367344-3

DigiKey Part Number
1734-9-2367344-3-ND
Manufacturer
Manufacturer Product Number
9-2367344-3
Description
PIN CONN CVR,2POS,CSS SIZE 20,18
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Accessory Type
Backshell
Number of Positions
2
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1130,60000 Kč130,60 Kč
1092,67300 Kč926,73 Kč
2581,42040 Kč2 035,51 Kč
5074,47560 Kč3 723,78 Kč
10068,78900 Kč6 878,90 Kč
25062,93076 Kč15 732,69 Kč
86457,39846 Kč49 592,27 Kč
1 72855,21674 Kč95 414,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,60000 Kč
Unit Price with VAT:158,02600 Kč