
9-2367346-2 | |
---|---|
DigiKey Part Number | 1734-9-2367346-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367346-2 |
Description | SWS,HSD,CVTY DIA,RECTANGULAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,83000 Kč | 40,83 Kč |
10 | 34,68200 Kč | 346,82 Kč |
25 | 32,49480 Kč | 812,37 Kč |
50 | 30,94500 Kč | 1 547,25 Kč |
100 | 29,46610 Kč | 2 946,61 Kč |
250 | 27,61976 Kč | 6 904,94 Kč |
500 | 26,30120 Kč | 13 150,60 Kč |
2 000 | 23,85087 Kč | 47 701,74 Kč |
4 000 | 22,71329 Kč | 90 853,16 Kč |
Unit Price without VAT: | 40,83000 Kč |
---|---|
Unit Price with VAT: | 49,40430 Kč |