
9-2367345-2 | |
|---|---|
DigiKey Part Number | 1734-9-2367345-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367345-2 |
Description | SOC CONN CVR ASSY,2POS,CSS SIZE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 55,83800 Kč | 1 395,95 Kč |
| 50 | 50,85720 Kč | 2 542,86 Kč |
| 100 | 46,73520 Kč | 4 673,52 Kč |
| 250 | 42,45544 Kč | 10 613,86 Kč |
| 864 | 38,37603 Kč | 33 156,89 Kč |
| 1 728 | 36,75731 Kč | 63 516,63 Kč |
| 5 184 | 34,89937 Kč | 180 918,33 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


