
9-2367341-1 | |
|---|---|
DigiKey Part Number | 1734-9-2367341-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367341-1 |
Description | 2POS,CSS SIZE 20,PIN OUTER HSG A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Housing | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,92000 Kč | 213,92 Kč |
| 10 | 181,74200 Kč | 1 817,42 Kč |
| 25 | 170,35600 Kč | 4 258,90 Kč |
| 50 | 162,22400 Kč | 8 111,20 Kč |
| 100 | 154,48360 Kč | 15 448,36 Kč |
| 300 | 142,96600 Kč | 42 889,80 Kč |
| 600 | 136,14870 Kč | 81 689,22 Kč |
| 1 200 | 129,65842 Kč | 155 590,10 Kč |
| Unit Price without VAT: | 213,92000 Kč |
|---|---|
| Unit Price with VAT: | 258,84320 Kč |






