
6-968970-1 | |
|---|---|
DigiKey Part Number | 1734-1882-ND |
Manufacturer | |
Manufacturer Product Number | 6-968970-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-968970-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 50 | 24,86160 Kč | 1 243,08 Kč |
| 100 | 23,67310 Kč | 2 367,31 Kč |
| 250 | 22,19068 Kč | 5 547,67 Kč |
| 500 | 21,13070 Kč | 10 565,35 Kč |
| 2 400 | 18,91719 Kč | 45 401,26 Kč |
| 4 800 | 18,01484 Kč | 86 471,23 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











