
MSP430F412IPMR | |
|---|---|
DigiKey Part Number | 296-46141-2-ND - Tape & Reel (TR) 296-46141-1-ND - Cut Tape (CT) 296-46141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F412IPMR |
Description | IC MCU 16BIT 4KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F412IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,98900 Kč | 569,89 Kč |
| 25 | 52,31880 Kč | 1 307,97 Kč |
| 100 | 47,18250 Kč | 4 718,25 Kč |
| 250 | 44,73496 Kč | 11 183,74 Kč |
| 500 | 43,25924 Kč | 21 629,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,04493 Kč | 42 044,93 Kč |
| 2 000 | 41,04563 Kč | 82 091,26 Kč |
| 3 000 | 40,54525 Kč | 121 635,75 Kč |
| 5 000 | 39,99090 Kč | 199 954,50 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











