
42 KEL 5 | |
|---|---|
DigiKey Part Number | 2128-42KEL5-ND |
Manufacturer | |
Manufacturer Product Number | 42 KEL 5 |
Description | HEX KEY L-SHAPE 33MM 6.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5mm 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 6.50" (165.0mm) | |
Features | Ball End, Chrome Plated, Extra Long | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |











