




5023521400 | |
|---|---|
DigiKey Part Number | WM24251TR-ND - Tape & Reel (TR) WM24251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5023521400 |
Description | CONN HEADER SMD R/A 14POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023521400 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,19011 Kč | 19 733,08 Kč |
| 1 400 | 26,84504 Kč | 37 583,06 Kč |
| 2 100 | 26,08821 Kč | 54 785,24 Kč |
| 3 500 | 25,16544 Kč | 88 079,04 Kč |
| 4 900 | 24,57572 Kč | 120 421,03 Kč |
| 7 000 | 23,96571 Kč | 167 759,97 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |





