
3-965641-1 | |
|---|---|
DigiKey Part Number | 17-3-965641-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-965641-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-965641-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,84880 Kč | 846,22 Kč |
| 50 | 32,22780 Kč | 1 611,39 Kč |
| 100 | 30,68650 Kč | 3 068,65 Kč |
| 250 | 28,76392 Kč | 7 190,98 Kč |
| 500 | 27,39064 Kč | 13 695,32 Kč |
| 1 500 | 25,34809 Kč | 38 022,14 Kč |
| 3 000 | 24,13888 Kč | 72 416,64 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


