



5-2208684-3 | |
|---|---|
DigiKey Part Number | 1734-1918-ND |
Manufacturer | |
Manufacturer Product Number | 5-2208684-3 |
Description | 39POS,AMP MCP2.8,REC HSG,ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2208684-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | Right Angle Cable Exit | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 249,30900 Kč | 2 493,09 Kč |
| 25 | 233,69080 Kč | 5 842,27 Kč |
| 50 | 222,53680 Kč | 11 126,84 Kč |
| 117 | 209,58513 Kč | 24 521,46 Kč |
| 351 | 193,96470 Kč | 68 081,61 Kč |
| 585 | 187,10545 Kč | 109 456,69 Kč |
| 1 053 | 179,51536 Kč | 189 029,67 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |










