
5-1418363-1 | |
|---|---|
DigiKey Part Number | 1734-5-1418363-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1418363-1 |
Description | 39 POS TAB 2.8X0.8 HEADER CODE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 39 position |
Datasheet | Datasheet |
EDA/CAD Models | 5-1418363-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.291" (7.40mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 140°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Green | |
Current Rating (Amps) | 40A | |
Voltage Rating | 36VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| 24 | 413,52042 Kč | 9 924,49 Kč |
| 120 | 369,15008 Kč | 44 298,01 Kč |
| 504 | 333,64363 Kč | 168 156,39 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |



