


2112167-1 | |
|---|---|
DigiKey Part Number | 1734-1876-ND |
Manufacturer | |
Manufacturer Product Number | 2112167-1 |
Description | COVER,90,FOR 21POS. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2112167-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 21 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 25 | 41,58440 Kč | 1 039,61 Kč |
| 50 | 39,59800 Kč | 1 979,90 Kč |
| 200 | 35,90450 Kč | 7 180,90 Kč |
| 400 | 34,19053 Kč | 13 676,21 Kč |
| 600 | 33,22618 Kč | 19 935,71 Kč |
| 1 000 | 32,05030 Kč | 32 050,30 Kč |
| 2 600 | 29,96188 Kč | 77 900,89 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |











