



2-1534127-1 | |
|---|---|
DigiKey Part Number | A122581-ND |
Manufacturer | |
Manufacturer Product Number | 2-1534127-1 |
Description | CONN RCPT HSG 21POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1534127-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 200,11100 Kč | 2 001,11 Kč |
| 25 | 187,57920 Kč | 4 689,48 Kč |
| 50 | 178,62160 Kč | 8 931,08 Kč |
| 160 | 164,55213 Kč | 26 328,34 Kč |
| 320 | 156,70347 Kč | 50 145,11 Kč |
| 640 | 149,23147 Kč | 95 508,14 Kč |
| 1 120 | 143,46115 Kč | 160 676,49 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |











