
2389578-3 | |
|---|---|
DigiKey Part Number | 1734-2389578-3-ND |
Manufacturer | |
Manufacturer Product Number | 2389578-3 |
Description | 34POS,AMP SUPERSEAL 1.0MM,SOC HS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389578-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 17 | 227,37118 Kč | 3 865,31 Kč |
| 34 | 216,52029 Kč | 7 361,69 Kč |
| 51 | 210,41235 Kč | 10 731,03 Kč |
| 102 | 200,37029 Kč | 20 437,77 Kč |
| 255 | 187,83329 Kč | 47 897,49 Kč |
| 510 | 178,87784 Kč | 91 227,70 Kč |
| 1 003 | 170,55233 Kč | 171 063,99 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |











