


2389578-2 | |
|---|---|
DigiKey Part Number | 1734-2389578-2-ND |
Manufacturer | |
Manufacturer Product Number | 2389578-2 |
Description | 34POS,AMP SUPERSEAL 1.0MM,SOC HS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389578-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 201,51800 Kč | 2 015,18 Kč |
| 25 | 188,88120 Kč | 4 722,03 Kč |
| 50 | 179,86460 Kč | 8 993,23 Kč |
| 100 | 171,28280 Kč | 17 128,28 Kč |
| 250 | 160,56332 Kč | 40 140,83 Kč |
| 510 | 152,69333 Kč | 77 873,60 Kč |
| 1 020 | 145,41424 Kč | 148 322,52 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |











