
3-6437285-2 | |
|---|---|
DigiKey Part Number | 1734-1952-ND |
Manufacturer | |
Manufacturer Product Number | 3-6437285-2 |
Description | CONN HEADER R/A 60POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-6437285-2 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 1.079" (27.40mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Mounting Flange, Sealed |
Number of Rows 4 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,50000 Kč | 553,50 Kč |
| 16 | 455,09313 Kč | 7 281,49 Kč |
| 32 | 433,37719 Kč | 13 868,07 Kč |
| 56 | 416,60732 Kč | 23 330,01 Kč |
| 104 | 398,81327 Kč | 41 476,58 Kč |
| 256 | 374,27965 Kč | 95 815,59 Kč |
| 504 | 356,83595 Kč | 179 845,32 Kč |
| Unit Price without VAT: | 553,50000 Kč |
|---|---|
| Unit Price with VAT: | 669,73500 Kč |


