48 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2366036-1

DigiKey Part Number
1734-2366036-1-ND
Manufacturer
Manufacturer Product Number
2366036-1
Description
CONN RCPT HSG 48POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2366036-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Lever Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1176,79000 Kč176,79 Kč
10150,30400 Kč1 503,04 Kč
25140,87360 Kč3 521,84 Kč
50134,14980 Kč6 707,49 Kč
100127,74420 Kč12 774,42 Kč
312117,89304 Kč36 782,63 Kč
624112,27006 Kč70 056,52 Kč
1 248106,91785 Kč133 433,48 Kč
Manufacturers Standard Package
Unit Price without VAT:176,79000 Kč
Unit Price with VAT:213,91590 Kč