
2366036-3 | |
|---|---|
DigiKey Part Number | 1734-2366036-3-ND |
Manufacturer | |
Manufacturer Product Number | 2366036-3 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 2366036-3 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 157,96000 Kč | 1 579,60 Kč |
| 25 | 148,05720 Kč | 3 701,43 Kč |
| 50 | 140,98740 Kč | 7 049,37 Kč |
| 100 | 134,25520 Kč | 13 425,52 Kč |
| 312 | 123,90304 Kč | 38 657,75 Kč |
| 624 | 117,99401 Kč | 73 628,26 Kč |
| 1 248 | 112,36903 Kč | 140 236,55 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |



