Socket Contact Tin 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1452656-1

DigiKey Part Number
A129006TR-ND - Tape & Reel (TR)
A129006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1452656-1
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
7-1452656-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,19000 Kč21,90 Kč
252,05200 Kč51,30 Kč
501,95620 Kč97,81 Kč
1001,86240 Kč186,24 Kč
2501,74520 Kč436,30 Kč
5001,66176 Kč830,88 Kč
1 0001,58231 Kč1 582,31 Kč
2 5001,48308 Kč3 707,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,38189 Kč12 437,01 Kč
18 0001,31590 Kč23 686,20 Kč
27 0001,27879 Kč34 527,33 Kč
45 0001,23353 Kč55 508,85 Kč
63 0001,20460 Kč75 889,80 Kč
90 0001,17468 Kč105 721,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč