



0349590342 | |
|---|---|
DigiKey Part Number | WM20009-ND |
Manufacturer | |
Manufacturer Product Number | 0349590342 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590342 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,33200 Kč | 503,32 Kč |
| 280 | 39,76871 Kč | 11 135,24 Kč |
| 560 | 37,87027 Kč | 21 207,35 Kč |
| 1 120 | 36,06369 Kč | 40 391,33 Kč |
| 5 040 | 32,43579 Kč | 163 476,38 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |






