
2366066-1 | |
|---|---|
DigiKey Part Number | 1734-2366066-1-ND |
Manufacturer | |
Manufacturer Product Number | 2366066-1 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2366066-1 Models |
Category | Number of Positions |
Mfr | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,51000 Kč | 91,51 Kč |
| 10 | 77,69700 Kč | 776,97 Kč |
| 25 | 72,82120 Kč | 1 820,53 Kč |
| 50 | 69,34120 Kč | 3 467,06 Kč |
| 100 | 66,02880 Kč | 6 602,88 Kč |
| 288 | 61,27875 Kč | 17 648,28 Kč |
| 576 | 58,35530 Kč | 33 612,65 Kč |
| 1 152 | 55,57170 Kč | 64 018,60 Kč |
| 2 592 | 52,48457 Kč | 136 040,01 Kč |
| Unit Price without VAT: | 91,51000 Kč |
|---|---|
| Unit Price with VAT: | 110,72710 Kč |



