
2066046-4 | |
|---|---|
DigiKey Part Number | 1734-2066046-4-ND |
Manufacturer | |
Manufacturer Product Number | 2066046-4 |
Description | MINIFUSE BOX HOUSING ASSY 2 POS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 24V 2 Circuit Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 41,70200 Kč | 208,51 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 72 | 30,59583 Kč | 2 202,90 Kč |
| 144 | 28,22042 Kč | 4 063,74 Kč |
| 288 | 26,02368 Kč | 7 494,82 Kč |
| 504 | 24,36893 Kč | 12 281,94 Kč |
| 1 008 | 22,45432 Kč | 22 633,95 Kč |
| 5 040 | 18,52582 Kč | 93 370,13 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











