


1-2066502-3 | |
|---|---|
DigiKey Part Number | 17-1-2066502-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2066502-3 |
Description | COVER MINI FUSE IP67 2POS SEALAB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Cover Power Distribution Boxes |
Datasheet | Datasheet |
EDA/CAD Models | 1-2066502-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Power Distribution Boxes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 25 | 15,76520 Kč | 394,13 Kč |
| 50 | 15,01360 Kč | 750,68 Kč |
| 100 | 14,29330 Kč | 1 429,33 Kč |
| 250 | 13,39756 Kč | 3 349,39 Kč |
| 500 | 12,75754 Kč | 6 378,77 Kč |
| 1 000 | 12,14839 Kč | 12 148,39 Kč |
| 2 500 | 11,38780 Kč | 28 469,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |







