
1718091-1 | |
|---|---|
DigiKey Part Number | 1734-1718091-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718091-1 |
Description | AMP MCP 2.8 JPT HSG 17 POS ASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718091-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 163,04900 Kč | 1 630,49 Kč |
| 25 | 152,83200 Kč | 3 820,80 Kč |
| 50 | 145,53300 Kč | 7 276,65 Kč |
| 100 | 138,58470 Kč | 13 858,47 Kč |
| 250 | 129,91212 Kč | 32 478,03 Kč |
| 550 | 122,88793 Kč | 67 588,36 Kč |
| 1 100 | 117,02873 Kč | 128 731,60 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |








