Connector Header Through Hole 21 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534238-1

DigiKey Part Number
1534238-1-ND
Manufacturer
Manufacturer Product Number
1534238-1
Description
CONN HEADER VERT 21POS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1534238-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.183" (4.65mm)
Overall Contact Length
-
Insulation Height
1.738" (44.15mm)
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mating Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1996,15000 Kč996,15 Kč
10846,70200 Kč8 467,02 Kč
105717,34571 Kč75 321,30 Kč
Manufacturers Standard Package
Unit Price without VAT:996,15000 Kč
Unit Price with VAT:1 205,34150 Kč